8051 C8051F56x Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F565-IQ

DigiKey Part Number
336-1704-ND
Manufacturer
Manufacturer Product Number
C8051F565-IQ
Description
IC MCU 8BIT 16KB FLASH 32LQFP
Customer Reference
Detailed Description
8051 C8051F56x Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
50MHz
Connectivity
SMBus (2-Wire/I2C), CANbus, SPI, UART/USART
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Data Converters
A/D 25x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 177
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1193,18000 Kč193,18 Kč
10156,93900 Kč1 569,39 Kč
25145,08760 Kč3 627,19 Kč
100130,59080 Kč13 059,08 Kč
250123,18100 Kč30 795,25 Kč
500118,59334 Kč59 296,67 Kč
1 000114,77486 Kč114 774,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,18000 Kč
Unit Price with VAT:233,74780 Kč