
C8051F560-IQ | |
|---|---|
DigiKey Part Number | 336-1693-ND |
Manufacturer | |
Manufacturer Product Number | C8051F560-IQ |
Description | IC MCU 8BIT 32KB FLASH 32QFP |
Customer Reference | |
Detailed Description | 8051 C8051F56x Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-QFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | A/D 25x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,99000 Kč | 205,99 Kč |
| 10 | 167,20700 Kč | 1 672,07 Kč |
| 25 | 154,64600 Kč | 3 866,15 Kč |
| 100 | 139,33430 Kč | 13 933,43 Kč |
| 250 | 131,52644 Kč | 32 881,61 Kč |
| 500 | 126,70026 Kč | 63 350,13 Kč |
| 1 000 | 122,68753 Kč | 122 687,53 Kč |
| Unit Price without VAT: | 205,99000 Kč |
|---|---|
| Unit Price with VAT: | 249,24790 Kč |


