C8051F560-IM is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 204
Unit Price: 20,79000 Kč
Datasheet
8051 C8051F56x Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F560-IM

DigiKey Part Number
336-1692-5-ND
Manufacturer
Manufacturer Product Number
C8051F560-IM
Description
IC MCU 8BIT 32KB FLASH 32QFN
Customer Reference
Detailed Description
8051 C8051F56x Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
C8051F560-IM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
50MHz
Connectivity
SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Data Converters
A/D 25x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.10.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 533116,10675 Kč177 991,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,10675 Kč
Unit Price with VAT:140,48917 Kč