
C8051F410-GQ | |
|---|---|
DigiKey Part Number | 336-1318-ND |
Manufacturer | |
Manufacturer Product Number | C8051F410-GQ |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F41x Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F410-GQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.25V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,49000 Kč | 322,49 Kč |
| 10 | 267,52400 Kč | 2 675,24 Kč |
| 25 | 250,06560 Kč | 6 251,64 Kč |
| 100 | 229,04510 Kč | 22 904,51 Kč |
| 250 | 218,42828 Kč | 54 607,07 Kč |
| 500 | 211,90066 Kč | 105 950,33 Kč |
| 1 000 | 206,49229 Kč | 206 492,29 Kč |
| Unit Price without VAT: | 322,49000 Kč |
|---|---|
| Unit Price with VAT: | 390,21290 Kč |













