
C8051F387-GQ | |
|---|---|
DigiKey Part Number | 336-2032-ND |
Manufacturer | |
Manufacturer Product Number | C8051F387-GQ |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Number of I/O 25 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 2.25K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.25V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48 MIPS | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 32-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB31F32G-D-QFN32 | Silicon Labs | 0 | 336-EFM8BB31F32G-D-QFN32-ND | 25,05901 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 95,47800 Kč | 954,78 Kč |
| 25 | 88,67040 Kč | 2 216,76 Kč |
| 100 | 80,00450 Kč | 8 000,45 Kč |
| 250 | 75,42984 Kč | 18 857,46 Kč |
| 500 | 72,54642 Kč | 36 273,21 Kč |
| 1 000 | 70,11526 Kč | 70 115,26 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |



