
C8051F387-GM | |
|---|---|
DigiKey Part Number | 336-2031-ND |
Manufacturer | |
Manufacturer Product Number | C8051F387-GM |
Description | IC MCU 8BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 32KB (32K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F387-GM Models |
Category | Number of I/O 25 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 2.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.25V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48 MIPS | Supplier Device Package 32-QFN (5x5) |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 90,71100 Kč | 907,11 Kč |
| 73 | 77,64945 Kč | 5 668,41 Kč |
| 146 | 74,03377 Kč | 10 808,93 Kč |
| 292 | 70,90709 Kč | 20 704,87 Kč |
| 511 | 68,72182 Kč | 35 116,85 Kč |
| 1 022 | 66,40073 Kč | 67 861,55 Kč |
| 2 555 | 63,91274 Kč | 163 297,05 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |



