
C8051F386-GQ | |
|---|---|
DigiKey Part Number | 336-2030-ND |
Manufacturer | |
Manufacturer Product Number | C8051F386-GQ |
Description | IC MCU 8BIT 32KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F386-GQ Models |
Category | Number of I/O 40 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 2.25K x 8 |
Part Status Last Time Buy | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.25V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48 MIPS | Supplier Device Package 48-TQFP (7x7) |
Connectivity EBI/EMI, I2C, SPI, UART/USART, USB | Package / Case 48-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB31F32G-D-QFN32 | Silicon Labs | 0 | 336-EFM8BB31F32G-D-QFN32-ND | 25,05901 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 10 | 100,60100 Kč | 1 006,01 Kč |
| 25 | 93,43280 Kč | 2 335,82 Kč |
| 100 | 84,35950 Kč | 8 435,95 Kč |
| 250 | 79,57908 Kč | 19 894,77 Kč |
| 500 | 76,56962 Kč | 38 284,81 Kč |
| 1 000 | 74,03496 Kč | 74 034,96 Kč |
| 2 500 | 71,32147 Kč | 178 303,68 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |



