
C8051F383-GQ | |
|---|---|
DigiKey Part Number | 336-2026-ND |
Manufacturer | |
Manufacturer Product Number | C8051F383-GQ |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 48 MIPS | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.25V | |
Data Converters | A/D 21x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,47000 Kč | 115,47 Kč |
| 10 | 95,83200 Kč | 958,32 Kč |
| 25 | 89,01640 Kč | 2 225,41 Kč |
| 100 | 80,37360 Kč | 8 037,36 Kč |
| 250 | 75,81872 Kč | 18 954,68 Kč |
| 500 | 72,95166 Kč | 36 475,83 Kč |
| 1 000 | 70,53671 Kč | 70 536,71 Kč |
| 2 500 | 67,95123 Kč | 169 878,07 Kč |
| Unit Price without VAT: | 115,47000 Kč |
|---|---|
| Unit Price with VAT: | 139,71870 Kč |



