
C8051F360-C-GQ | |
|---|---|
DigiKey Part Number | 336-3399-ND |
Manufacturer | |
Manufacturer Product Number | C8051F360-C-GQ |
Description | IC MCU 8BIT 32KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F36x Microcontroller IC 8-Bit 100MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 100MHz | |
Connectivity | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 17x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,64000 Kč | 357,64 Kč |
| 10 | 296,97300 Kč | 2 969,73 Kč |
| 25 | 277,84320 Kč | 6 946,08 Kč |
| 100 | 254,89660 Kč | 25 489,66 Kč |
| 250 | 243,35652 Kč | 60 839,13 Kč |
| 500 | 236,27530 Kč | 118 137,65 Kč |
| Unit Price without VAT: | 357,64000 Kč |
|---|---|
| Unit Price with VAT: | 432,74440 Kč |

