C8051F350-TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F350-TB-K

DigiKey Part Number
C8051F350-TB-K-ND
Manufacturer
Manufacturer Product Number
C8051F350-TB-K
Description
C8051F35X EVAL BRD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
C8051F35x - 8051 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
8051
Platform
-
Utilized IC / Part
C8051F35x
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 937,44000 Kč1 937,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 937,44000 Kč
Unit Price with VAT:2 344,30240 Kč