Similar

C8051F331-GMR | |
|---|---|
DigiKey Part Number | C8051F331-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C8051F331-GMR |
Description | IC MCU 8BIT 8KB FLASH 20MLP |
Customer Reference | |
Detailed Description | 8051 C8051F33x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-MLP (4x4) |
Datasheet | Datasheet |
Category | Number of I/O 17 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 768 x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 20-MLP (4x4) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 20-VFQFN Exposed Pad |
Peripherals POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N79E844AWG | Nuvoton Technology Corporation | 0 | N79E844AWG-ND | 12,93489 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 121,43983 Kč | 182 159,74 Kč |
| Unit Price without VAT: | 121,43983 Kč |
|---|---|
| Unit Price with VAT: | 146,94219 Kč |




