
C8051F131-GQR | |
|---|---|
DigiKey Part Number | 336-4382-2-ND - Tape & Reel (TR) 336-4382-1-ND - Cut Tape (CT) 336-4382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F131-GQR |
Description | IC MCU 8BIT 128KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F13x Microcontroller IC 8-Bit 100MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8.25K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Last Time Buy | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB31F64G-D-QFN32R | Silicon Labs | 0 | 336-EFM8BB31F64G-D-QFN32RTR-ND | 29,52042 Kč | MFR Recommended |
| ATSAMD51G18A-MUT | Microchip Technology | 20 948 | ATSAMD51G18A-MUTCT-ND | 102,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,70000 Kč | 742,70 Kč |
| 10 | 610,41200 Kč | 6 104,12 Kč |
| 25 | 571,65800 Kč | 14 291,45 Kč |
| 100 | 551,61960 Kč | 55 161,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 491,70932 Kč | 245 854,66 Kč |
| Unit Price without VAT: | 742,70000 Kč |
|---|---|
| Unit Price with VAT: | 898,66700 Kč |



