
C8051F127-GQ | |
|---|---|
DigiKey Part Number | 336-1231-ND |
Manufacturer | |
Manufacturer Product Number | C8051F127-GQ |
Description | IC MCU 8BIT 128KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F12x Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Last Time Buy | Data Converters A/D 8x8b, 8x10b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB31F64G-D-QFN32 | Silicon Labs | 1 449 | 336-EFM8BB31F64G-D-QFN32-ND | 54,80000 Kč | MFR Recommended |
| NANO100NE3BN | Nuvoton Technology Corporation | 0 | NANO100NE3BN-ND | 41,64974 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,27000 Kč | 826,27 Kč |
| 10 | 680,35600 Kč | 6 803,56 Kč |
| 25 | 637,93600 Kč | 15 948,40 Kč |
| 160 | 576,09588 Kč | 92 175,34 Kč |
| 320 | 559,80406 Kč | 179 137,30 Kč |
| Unit Price without VAT: | 826,27000 Kč |
|---|---|
| Unit Price with VAT: | 999,78670 Kč |



