
C8051F018-GQ | |
|---|---|
DigiKey Part Number | 336-1197-ND |
Manufacturer | |
Manufacturer Product Number | C8051F018-GQ |
Description | IC MCU 8BIT 16KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F018 Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 246,82231 Kč | 39 491,57 Kč |
| Unit Price without VAT: | 246,82231 Kč |
|---|---|
| Unit Price with VAT: | 298,65500 Kč |


