8051 C8051F01x Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F015-GQ

DigiKey Part Number
336-1194-ND
Manufacturer
Manufacturer Product Number
C8051F015-GQ
Description
IC MCU 8BIT 32KB FLASH 64TQFP
Customer Reference
Detailed Description
8051 C8051F01x Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
C8051F015-GQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 805
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1633,30000 Kč633,30 Kč
10519,07100 Kč5 190,71 Kč
25485,23840 Kč12 130,96 Kč
160435,38694 Kč69 661,91 Kč
320422,14969 Kč135 087,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:633,30000 Kč
Unit Price with VAT:766,29300 Kč