8051 C8051F01x Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F011-GQ

DigiKey Part Number
336-1192-ND
Manufacturer
Manufacturer Product Number
C8051F011-GQ
Description
IC MCU 8BIT 32KB FLASH 48TQFP
Customer Reference
Detailed Description
8051 C8051F01x Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
C8051F011-GQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
20MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1533,35000 Kč533,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:533,35000 Kč
Unit Price with VAT:645,35350 Kč