


BGM240SA22VNA2R | |
|---|---|
DigiKey Part Number | 336-BGM240SA22VNA2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGM240SA22VNA2R |
Description | RF TXRX MOD BLUETOOTHCHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.3 Transceiver Module 2.4GHz Antenna Not Included, Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART |
Mfr | Antenna Type Antenna Not Included, Integrated, Chip |
Packaging Tape & Reel (TR) | Utilized IC / Part EFR32BG24 |
Part Status Active | Memory Size 1.5MB Flash, 256kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard Bluetooth | Current - Receiving 5mA ~ 5.8mA |
Protocol | Current - Transmitting 23.4mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 105°C |
Data Rate 2Mbps | Package / Case 48-LFLGA Exposed Pad |
Power - Output 10dBm | Base Product Number |
Sensitivity -105.1dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 108,80940 Kč | 272 023,50 Kč |
| Unit Price without VAT: | 108,80940 Kč |
|---|---|
| Unit Price with VAT: | 131,65937 Kč |


