
BGM240PB32VNA3R | |
|---|---|
DigiKey Part Number | 336-BGM240PB32VNA3RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGM240PB32VNA3R |
Description | RF TXRX MODULE BT PCB SECURE VA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -106.5dBm | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG24 | |
Memory Size | 1.5MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.5mA ~ 5.2mA | |
Current - Transmitting | 4.8mA ~ 154.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 36-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 113,96323 Kč | 113 963,23 Kč |
| Unit Price without VAT: | 113,96323 Kč |
|---|---|
| Unit Price with VAT: | 137,89551 Kč |


