
BGM240PA22VNA3 | |
|---|---|
DigiKey Part Number | 336-BGM240PA22VNA3-ND |
Manufacturer | |
Manufacturer Product Number | BGM240PA22VNA3 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -106.5dBm | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG24 | |
Memory Size | 1.5MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.5mA ~ 5.2mA | |
Current - Transmitting | 4.8mA ~ 154.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 36-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,23000 Kč | 145,23 Kč |
| 10 | 125,87600 Kč | 1 258,76 Kč |
| 25 | 119,13520 Kč | 2 978,38 Kč |
| 100 | 109,88690 Kč | 10 988,69 Kč |
| 300 | 103,29347 Kč | 30 988,04 Kč |
| 500 | 100,43390 Kč | 50 216,95 Kč |
| 1 000 | 96,74852 Kč | 96 748,52 Kč |
| Unit Price without VAT: | 145,23000 Kč |
|---|---|
| Unit Price with VAT: | 175,72830 Kč |




