
| BGM13P32F512GE-V2R | |
|---|---|
| DigiKey Part Number | 336-5467-2-ND - Tape & Reel (TR) 336-5467-1-ND - Cut Tape (CT) 336-5467-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BGM13P32F512GE-V2R | 
| Description | RF TXRX MOD BLUETOOTHU.FL SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| RF Family/Standard | Bluetooth | |
| Protocol | ||
| Modulation | GFSK | |
| Frequency | 2.4GHz | |
| Data Rate | 2Mbps | |
| Power - Output | 19dBm | |
| Sensitivity | -94.8dBm | |
| Serial Interfaces | GPIO, I2C, I2S, SPI, UART | |
| Antenna Type | Antenna Not Included, U.FL | |
| Utilized IC / Part | EFR32BG | |
| Memory Size | 512kB Flash, 64kB RAM | |
| Voltage - Supply | 1.8V ~ 3.8V | |
| Current - Receiving | 9.9mA | |
| Current - Transmitting | 9.5mA | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | Module | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 251,54000 Kč | 251,54 Kč | 
| 10 | 218,67100 Kč | 2 186,71 Kč | 
| 25 | 207,21960 Kč | 5 180,49 Kč | 
| 100 | 191,52340 Kč | 19 152,34 Kč | 
| 250 | 182,12492 Kč | 45 531,23 Kč | 
| 500 | 175,49236 Kč | 87 746,18 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 169,24807 Kč | 169 248,07 Kč | 
| Unit Price without VAT: | 251,54000 Kč | 
|---|---|
| Unit Price with VAT: | 304,36340 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic