
BGM13P32F512GE-V2R | |
|---|---|
DigiKey Part Number | 336-5467-2-ND - Tape & Reel (TR) 336-5467-1-ND - Cut Tape (CT) 336-5467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM13P32F512GE-V2R |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -94.8dBm | |
Serial Interfaces | GPIO, I2C, I2S, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | EFR32BG | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 9.9mA | |
Current - Transmitting | 9.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 10 | 243,95500 Kč | 2 439,55 Kč |
| 25 | 229,91120 Kč | 5 747,78 Kč |
| 100 | 210,90810 Kč | 21 090,81 Kč |
| 250 | 199,66496 Kč | 49 916,24 Kč |
| 500 | 191,79196 Kč | 95 895,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 184,42417 Kč | 184 424,17 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |


