Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.483GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM123N256V2R

DigiKey Part Number
336-5797-2-ND - Tape & Reel (TR)
336-5797-1-ND - Cut Tape (CT)
336-5797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGM123N256V2R
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.483GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz ~ 2.483GHz
Data Rate
1Mbps
Power - Output
8dBm
Sensitivity
-90dBm
Serial Interfaces
I2C, I2S, SPI, UART, USART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32BG
Memory Size
256kB Flash, 32kB RAM
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
6.2mA
Current - Transmitting
8.8mA ~ 9.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1230,56000 Kč230,56 Kč
10196,81400 Kč1 968,14 Kč
25185,37040 Kč4 634,26 Kč
100169,86750 Kč16 986,75 Kč
250160,69600 Kč40 174,00 Kč
500154,27524 Kč77 137,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000148,26604 Kč148 266,04 Kč
Manufacturers Standard Package
Unit Price without VAT:230,56000 Kč
Unit Price with VAT:278,97760 Kč