
BGM123N256V2 | |
|---|---|
DigiKey Part Number | BGM123N256V2-ND |
Manufacturer | |
Manufacturer Product Number | BGM123N256V2 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.483GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.483GHz | |
Data Rate | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | I2C, I2S, SPI, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 6.2mA | |
Current - Transmitting | 8.8mA ~ 9.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,56000 Kč | 230,56 Kč |
| 10 | 196,81400 Kč | 1 968,14 Kč |
| 25 | 185,37040 Kč | 4 634,26 Kč |
| 100 | 169,86750 Kč | 16 986,75 Kč |
| 260 | 160,32215 Kč | 41 683,76 Kč |
| 520 | 153,92463 Kč | 80 040,81 Kč |
| 1 040 | 147,93717 Kč | 153 854,66 Kč |
| Unit Price without VAT: | 230,56000 Kč |
|---|---|
| Unit Price with VAT: | 278,97760 Kč |

