
| BGM123N256V1R | |
|---|---|
| DigiKey Part Number | 336-3809-2-ND - Tape & Reel (TR) 336-3809-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | BGM123N256V1R | 
| Description | RF TXRX MOD BLUETOOTH CHIP SMD | 
| Customer Reference | |
| Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| RF Family/Standard | Bluetooth | |
| Protocol | ||
| Modulation | GFSK | |
| Frequency | 2.4GHz | |
| Data Rate | 1Mbps | |
| Power - Output | 8dBm | |
| Sensitivity | -90dBm | |
| Serial Interfaces | I2C, I2S, SPI, UART | |
| Antenna Type | Integrated, Chip | |
| Utilized IC / Part | - | |
| Memory Size | 256kB Flash, 32kB RAM | |
| Voltage - Supply | 1.85V ~ 3.8V | |
| Current - Receiving | 9mA | |
| Current - Transmitting | 8.2mA | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 56-SMD Module | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 138,15000 Kč | 138,15 Kč | 
| 10 | 117,42900 Kč | 1 174,29 Kč | 
| 25 | 110,04720 Kč | 2 751,18 Kč | 
| 100 | 99,77100 Kč | 9 977,10 Kč | 
| 250 | 98,30836 Kč | 24 577,09 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 107,23475 Kč | 107 234,75 Kč | 
| 2 000 | 103,26309 Kč | 206 526,18 Kč | 
| Unit Price without VAT: | 138,15000 Kč | 
|---|---|
| Unit Price with VAT: | 167,16150 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic