BGM12x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM121A256V2R

DigiKey Part Number
336-3954-2-ND - Tape & Reel (TR)
336-3954-1-ND - Cut Tape (CT)
336-3954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGM121A256V2R
Description
RF TXRX MODULE BLUETOOTH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BGM121A256V2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
8dBm
Sensitivity
-90dBm
Serial Interfaces
I2C, I2S, SPI, UART
Mounting Type
Surface Mount
Package / Case
56-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1216,60000 Kč216,60 Kč
10188,12400 Kč1 881,24 Kč
25178,20920 Kč4 455,23 Kč
100164,60680 Kč16 460,68 Kč
250156,46212 Kč39 115,53 Kč
500150,71464 Kč75 357,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000123,50645 Kč123 506,45 Kč
Manufacturers Standard Package
Unit Price without VAT:216,60000 Kč
Unit Price with VAT:262,08600 Kč