
BGM11S22F256GA-V2 | |
|---|---|
DigiKey Part Number | 336-4041-ND |
Manufacturer | |
Manufacturer Product Number | BGM11S22F256GA-V2 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,03000 Kč | 253,03 Kč |
| 10 | 216,27900 Kč | 2 162,79 Kč |
| 25 | 203,76440 Kč | 5 094,11 Kč |
| 100 | 186,80870 Kč | 18 680,87 Kč |
| 260 | 176,37027 Kč | 45 856,27 Kč |
| 520 | 169,37350 Kč | 88 074,22 Kč |
| 1 040 | 162,82515 Kč | 169 338,16 Kč |
| Unit Price without VAT: | 253,03000 Kč |
|---|---|
| Unit Price with VAT: | 306,16630 Kč |

