
BGM11S12F256GA-V2R | |
|---|---|
DigiKey Part Number | 336-4811-2-ND - Tape & Reel (TR) 336-4811-1-ND - Cut Tape (CT) 336-4811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM11S12F256GA-V2R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 2dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 157,60385 Kč | 157 603,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,63000 Kč | 244,63 Kč |
| 10 | 209,01400 Kč | 2 090,14 Kč |
| 25 | 196,88560 Kč | 4 922,14 Kč |
| 100 | 180,47360 Kč | 18 047,36 Kč |
| 250 | 170,76496 Kč | 42 691,24 Kč |
| 500 | 163,96708 Kč | 81 983,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,68000 Kč | 262,68 Kč |
| 10 | 204,56300 Kč | 2 045,63 Kč |
| 25 | 187,10040 Kč | 4 677,51 Kč |
| 100 | 165,63430 Kč | 16 563,43 Kč |
| 250 | 154,22864 Kč | 38 557,16 Kč |
| 500 | 146,84658 Kč | 73 423,29 Kč |
| Unit Price without VAT: | 244,63000 Kč |
|---|---|
| Unit Price with VAT: | 296,00230 Kč |



