Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM111A256V2R

DigiKey Part Number
336-3949-2-ND - Tape & Reel (TR)
336-3949-1-ND - Cut Tape (CT)
336-3949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGM111A256V2R
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
8dBm
Sensitivity
-92dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32BG
Memory Size
256kB Flash, 32kB RAM
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
8.7mA
Current - Transmitting
8.2mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61 461
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000153,60373 Kč153 603,73 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1257,23000 Kč257,23 Kč
10219,91200 Kč2 199,12 Kč
25207,19160 Kč5 179,79 Kč
100189,96890 Kč18 996,89 Kč
250179,77984 Kč44 944,96 Kč
500172,64556 Kč86 322,78 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1276,12000 Kč276,12 Kč
10215,25000 Kč2 152,50 Kč
25196,94440 Kč4 923,61 Kč
100174,46820 Kč17 446,82 Kč
250162,52788 Kč40 631,97 Kč
500154,80188 Kč77 400,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:257,23000 Kč
Unit Price with VAT:311,24830 Kč