
BG29-RB4420A | |
|---|---|
DigiKey Part Number | 336-BG29-RB4420A-ND |
Manufacturer | |
Manufacturer Product Number | BG29-RB4420A |
Description | EFR32BG29 +4 RADIO KIT (BOOST) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BRD4420A, EFR32BG29 EFR32 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Silicon Labs | Contents Board(s) |
Series | Utilized IC / Part BRD4420A, EFR32BG29 |
Packaging Box | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,84000 Kč | 824,84 Kč |
| Unit Price without VAT: | 824,84000 Kč |
|---|---|
| Unit Price with VAT: | 998,05640 Kč |


