EFM8BB50 BB50 Pro Kit Busy Bee 8051 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB50-PK5208A

DigiKey Part Number
336-BB50-PK5208A-ND
Manufacturer
Manufacturer Product Number
BB50-PK5208A
Description
EFM8BB50 PRO KIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EFM8BB50 BB50 Pro Kit Busy Bee 8051 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
8051
Platform
Utilized IC / Part
EFM8BB50
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 997,54000 Kč1 997,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 997,54000 Kč
Unit Price with VAT:2 417,02340 Kč