
AMW037-E01 | |
|---|---|
DigiKey Part Number | 1586-1042-ND |
Manufacturer | |
Manufacturer Product Number | AMW037-E01 |
Description | AMW037 DEVELOPER BOARD |
Customer Reference | |
Detailed Description | AMW037 Blowfish 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AMW037 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,15000 Kč | 933,15 Kč |
| Unit Price without VAT: | 933,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,11150 Kč |

