



AMW007-E04 | |
|---|---|
DigiKey Part Number | 336-5651-ND |
Manufacturer | |
Manufacturer Product Number | AMW007-E04 |
Description | AMW007 EXPANSION BOARD |
Customer Reference | |
Detailed Description | AMW006 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AMW006 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 275,42000 Kč | 1 275,42 Kč |
| Unit Price without VAT: | 1 275,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 543,25820 Kč |

