AMW006 Medusa, Spectre 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMW006 Medusa, Spectre 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
AMW007-E04 WiFi Development Board

AMW007-E03

DigiKey Part Number
1586-1041-ND
Manufacturer
Manufacturer Product Number
AMW007-E03
Description
AMW007 DEVELOPER BOARD
Customer Reference
Detailed Description
AMW006 Medusa, Spectre 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AMW006
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1933,15000 Kč933,15 Kč
Manufacturers Standard Package
Unit Price without VAT:933,15000 Kč
Unit Price with VAT:1 129,11150 Kč