
4468CPSQ27F169 | |
|---|---|
DigiKey Part Number | 4468CPSQ27F169-ND |
Manufacturer | |
Manufacturer Product Number | 4468CPSQ27F169 |
Description | PICO BOARD 802.15.4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Si4468 EZRadioPRO® Transceiver 169MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 169MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4468 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 287,68000 Kč | 1 287,68 Kč |
| Unit Price without VAT: | 1 287,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 558,09280 Kč |


