Si4455 EZRadio® Transceiver 434MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4455CPCE10D434M-K

DigiKey Part Number
336-5112-ND
Manufacturer
Manufacturer Product Number
4455CPCE10D434M-K
Description
PICO BOARD EZRADIO 434MHZ
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Si4455 EZRadio® Transceiver 434MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
434MHz
Manufacturer
Silicon Labs
Contents
Board(s)
Series
Utilized IC / Part
Si4455
Packaging
Box
RF Frequency
434MHz
Part Status
Active
Function
Transceiver
Type
Transceiver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 106,38000 Kč1 106,38 Kč
101 103,75600 Kč11 037,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 106,38000 Kč
Unit Price with VAT:1 338,71980 Kč