
4311-DK1 | |
|---|---|
DigiKey Part Number | 336-1982-ND |
Manufacturer | |
Manufacturer Product Number | 4311-DK1 |
Description | KIT DEV FSK RECEIVER SI4311 |
Customer Reference | |
Detailed Description | Si4311 EZRadio® Receiver 315MHz, 434MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Receiver | |
Frequency | 315MHz, 434MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4311 | |
Note | - |

