
4010-KFOBDEV-434 | |
|---|---|
DigiKey Part Number | 336-2272-ND |
Manufacturer | |
Manufacturer Product Number | 4010-KFOBDEV-434 |
Description | KIT DEV SI4010 SI4355 RX 434MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Si4010 EZRadio® Key Fob 434MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 434MHz |
Manufacturer Silicon Labs | Contents Board(s), Cable(s), Accessories |
Series | Utilized IC / Part Si4010 |
Packaging Box | RF Frequency 434MHz |
Part Status Active | Function Key Fob |
Type Key Fob |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 443,72000 Kč | 6 443,72 Kč |
| 10 | 6 428,02000 Kč | 64 280,20 Kč |
| Unit Price without VAT: | 6 443,72000 Kč |
|---|---|
| Unit Price with VAT: | 7 796,90120 Kč |

