
1060-490-DK | |
|---|---|
DigiKey Part Number | 336-2608-ND |
Manufacturer | |
Manufacturer Product Number | 1060-490-DK |
Description | KIT DEVELOPMENT FOR SI1060 |
Customer Reference | |
Detailed Description | Si1060 EZRadioPRO® Transceiver 490MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 490MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | Si1060 | |
Note | - |

