New Product
- 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE9649-C

DigiKey Part Number
6250-SDE9649-C-ND
Manufacturer
Manufacturer Product Number
SDE9649-C
Description
PLURAL 14 BIT 32PIN ADC CMOS BRD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
- 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silanna Semiconductor
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
250M
Data Interface
CMOS
Input Range
-
Power (Typ) @ Conditions
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 654,84000 Kč4 654,84 Kč
Unit Price without VAT:4 654,84000 Kč
Unit Price with VAT:5 632,35640 Kč