New Product
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD9649-65-A-QA5-TA

DigiKey Part Number
6250-SD9649-65-A-QA5-TA-ND
Manufacturer
Manufacturer Product Number
SD9649-65-A-QA5-TA
Description
IC ADC 14BIT 32-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
0:1
Manufacturer
Silanna Semiconductor
Number of A/D Converters
1
Series
Architecture
Pipelined
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
14
Voltage - Supply, Digital
1.7V ~ 3.6V
Sampling Rate (Per Second)
65M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
32-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
32-QFN (5x5)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1753,83000 Kč753,83 Kč
10612,13400 Kč6 121,34 Kč
50555,43900 Kč27 771,95 Kč
100537,88060 Kč53 788,06 Kč
250519,34772 Kč129 836,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:753,83000 Kč
Unit Price with VAT:912,13430 Kč