
SD9648-125-A-QC9-RD | |
|---|---|
DigiKey Part Number | 6250-SD9648-125-A-QC9-RDTR-ND - Tape & Reel (TR) 6250-SD9648-125-A-QC9-RDCT-ND - Cut Tape (CT) 6250-SD9648-125-A-QC9-RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD9648-125-A-QC9-RD |
Description | IC ADC 14BIT 64-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:2 |
Manufacturer Silanna Semiconductor | Number of A/D Converters 2 |
Series | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 125M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 64-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 64-QFN (9x9) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 516,90000 Kč | 1 516,90 Kč |
| 10 | 1 257,54900 Kč | 12 575,49 Kč |
| 25 | 1 192,80400 Kč | 29 820,10 Kč |
| 100 | 1 183,99320 Kč | 118 399,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1 057,10484 Kč | 792 828,63 Kč |
| Unit Price without VAT: | 1 516,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 835,44900 Kč |

