New Product
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD9643-250-A-QC9-TA

DigiKey Part Number
6250-SD9643-250-A-QC9-TA-ND
Manufacturer
Manufacturer Product Number
SD9643-250-A-QC9-TA
Description
IC ADC 14BIT 64-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
0:2
Manufacturer
Silanna Semiconductor
Number of A/D Converters
2
Series
Architecture
Pipelined
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
14
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
250M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2
Package / Case
64-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
64-QFN (9x9)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 651,76000 Kč3 651,76 Kč
103 101,23700 Kč31 012,37 Kč
502 881,01380 Kč144 050,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 651,76000 Kč
Unit Price with VAT:4 418,62960 Kč