
SD9629-40-A-QA5-TC | |
|---|---|
DigiKey Part Number | 6250-SD9629-40-A-QA5-TC-ND |
Manufacturer | |
Manufacturer Product Number | SD9629-40-A-QA5-TC |
Description | IC ADC 12BIT 40MSPS 1CH 32LFCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silanna Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 149,01553 Kč | 73 017,61 Kč |
| Unit Price without VAT: | 149,01553 Kč |
|---|---|
| Unit Price with VAT: | 180,30879 Kč |

