New Product
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD9258-105-A-QC9-RD

DigiKey Part Number
6250-SD9258-105-A-QC9-RDTR-ND - Tape & Reel (TR)
6250-SD9258-105-A-QC9-RDCT-ND - Cut Tape (CT)
6250-SD9258-105-A-QC9-RDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD9258-105-A-QC9-RD
Description
IC ADC 14BIT 64-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
0:2
Manufacturer
Silanna Semiconductor
Number of A/D Converters
2
Series
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
14
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
105M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2
Package / Case
64-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
64-QFN (9x9)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 086,36000 Kč2 086,36 Kč
101 745,45900 Kč17 454,59 Kč
251 668,66920 Kč41 716,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501 481,85825 Kč1 111 393,69 Kč
Manufacturers Standard Package
Unit Price without VAT:2 086,36000 Kč
Unit Price with VAT:2 524,49560 Kč