
SD9251-80-A-QC9-TA | |
|---|---|
DigiKey Part Number | 6250-SD9251-80-A-QC9-TA-ND |
Manufacturer | |
Manufacturer Product Number | SD9251-80-A-QC9-TA |
Description | IC ADC 14BIT 64-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:2 |
Manufacturer Silanna Semiconductor | Number of A/D Converters 2 |
Series | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 3.6V |
Sampling Rate (Per Second) 80M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 64-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 64-QFN (9x9) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 167,49000 Kč | 1 167,49 Kč |
| 10 | 960,59600 Kč | 9 605,96 Kč |
| 50 | 877,79620 Kč | 43 889,81 Kč |
| 100 | 852,16390 Kč | 85 216,39 Kč |
| 250 | 825,10716 Kč | 206 276,79 Kč |
| Unit Price without VAT: | 1 167,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 412,66290 Kč |

