New Product
Image for SD2180-R16-A-QC9-TA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD2180-R16-A-QC9-TA

DigiKey Part Number
6250-SD2180-R16-A-QC9-TA-ND
Manufacturer
Manufacturer Product Number
SD2180-R16-A-QC9-TA
Description
ADC 16BIT 2INPUT 25MSPS 64QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silanna Semiconductor
Series
Packaging
Tray
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
25M
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Parallel, SPI
Configuration
ADC
Ratio - S/H:ADC
0:2
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 725,41000 Kč1 725,41 Kč
101 437,01900 Kč14 370,19 Kč
501 321,57640 Kč66 078,82 Kč
1001 285,84610 Kč128 584,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 725,41000 Kč
Unit Price with VAT:2 087,74610 Kč