
tempit5-Pro | |
|---|---|
DigiKey Part Number | 6342-tempit5-Pro-ND |
Manufacturer | |
Manufacturer Product Number | tempit5-Pro |
Description | TempIT5 graph analysis software |
Customer Reference | |
Detailed Description | Media, License Perpetual 1 User Monitoring Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signatrol Limited | |
Series | * | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Media, License | |
Applications | Monitoring | |
Edition | Activation Key | |
License Length | Perpetual | |
License - User Details | 1 User | |
Operating System | Windows 10+ | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 850,54000 Kč | 4 850,54 Kč |
| Unit Price without VAT: | 4 850,54000 Kč |
|---|---|
| Unit Price with VAT: | 5 869,15340 Kč |


