


WTSC-10R0K-A3 | |
|---|---|
DigiKey Part Number | 595-WTSC-10R0K-A3-ND |
Manufacturer | |
Manufacturer Product Number | WTSC-10R0K-A3 |
Description | SINGLE-COIL CIRCLE BASE WIRELESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 2 Layer 10µH Wireless Charging Coil Transmitter 75mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 2 Layer | |
Inductance | 10µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | 4A | |
Current - Saturation (Isat) | 6A | |
Frequency - Self Resonant | - | |
Operating Temperature | -20°C ~ 85°C | |
Size / Dimension | 1.38" Dia x 0.13" H (35.0mm x 3.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 32,01356 Kč | 28 812,20 Kč |
| Unit Price without VAT: | 32,01356 Kč |
|---|---|
| Unit Price with VAT: | 38,73641 Kč |

