
SUOT-EE16H-5 | |
|---|---|
DigiKey Part Number | 595-SUOT-EE16H-5-ND |
Manufacturer | |
Manufacturer Product Number | SUOT-EE16H-5 |
Description | UNIVERSAL OFFLINE TRANSFORMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000V Isolation 132kHz Through Hole |
Datasheet | Datasheet |
Category | Voltage - Isolation 4000V |
Manufacturer Signal Transformer | Inductance @ Frequency 900µH @ 10kHz |
Series | Frequency 132kHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type For AC/DC Converters | Size / Dimension 0.965" L x 0.795" W (24.50mm x 20.20mm) |
Applications LED Drivers, AC/DC SMPS | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Primary 125 ~ 375V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 46,86532 Kč | 42 178,79 Kč |
| Unit Price without VAT: | 46,86532 Kč |
|---|---|
| Unit Price with VAT: | 56,70704 Kč |

