
SUOT-EE16H-12 | |
|---|---|
DigiKey Part Number | 595-SUOT-EE16H-12-ND |
Manufacturer | |
Manufacturer Product Number | SUOT-EE16H-12 |
Description | UNIVERSAL OFFLINE TRANSFORMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000V Isolation 132kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 125 ~ 375V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000V | |
Inductance @ Frequency | 900µH @ 10kHz | |
Frequency | 132kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.795" W (24.50mm x 20.20mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 61,25100 Kč | 612,51 Kč |
| 25 | 58,81120 Kč | 1 470,28 Kč |
| 50 | 57,02220 Kč | 2 851,11 Kč |
| 100 | 55,27090 Kč | 5 527,09 Kč |
| 250 | 53,02668 Kč | 13 256,67 Kč |
| 900 | 50,01653 Kč | 45 014,88 Kč |
| 1 800 | 48,44938 Kč | 87 208,88 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |


